ICSSSTV32852AHLF vs PI74SSTVF32852NBE feature comparison

ICSSSTV32852AHLF Integrated Device Technology Inc

Buy Now Datasheet

PI74SSTVF32852NBE Pericom Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC PERICOM SEMICONDUCTOR CORP
Part Package Code BGA BGA
Package Description LFBGA, LFBGA, BGA114,6X19,32
Pin Count 114 114
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family SSTV SSTV
JESD-30 Code R-PBGA-B114 R-PBGA-B114
JESD-609 Code e0 e1
Length 16 mm 16 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Number of Bits 24 24
Number of Functions 1 1
Number of Terminals 114 114
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFBGA
Package Equivalence Code BGA114,6X19,32 BGA114,6X19,32
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Propagation Delay (tpd) 2.7 ns 2.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.5 mm 1.45 mm
Supply Voltage-Max (Vsup) 2.7 V 2.7 V
Supply Voltage-Min (Vsup) 2.3 V 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 5.5 mm 5.5 mm
fmax-Min 200 MHz 210 MHz
Base Number Matches 2 2
Rohs Code Yes
ECCN Code EAR99
Total Weight 224
Category CO2 Kg 12
CO2 2688
Compliance Temperature Grade Commercial: +0C to +70C
EU RoHS Version RoHS 2 (2015/863/EU)
CAS Accounted for Wt 89
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0, 1333-86-4
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source Conflict Minerals Declaration
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Technology CMOS
Time@Peak Reflow Temperature-Max (s) 40

Compare ICSSSTV32852AHLF with alternatives

Compare PI74SSTVF32852NBE with alternatives