ICSSSTUA32866BHMT vs IDT74SSTUBF32865ABKG8 feature comparison

ICSSSTUA32866BHMT Renesas Electronics Corporation

Buy Now Datasheet

IDT74SSTUBF32865ABKG8 Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP RENESAS ELECTRONICS CORP
Package Description TFBGA, LFBGA,
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family SSTU SSTU
JESD-30 Code R-PBGA-B96 R-PBGA-B160
JESD-609 Code e0 e1
Length 11.5 mm 13 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Number of Bits 25 28
Number of Functions 1 1
Number of Terminals 96 160
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA LFBGA
Package Equivalence Code BGA96,6X16,25 BGA160,12X18,25
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Propagation Delay (tpd) 1.9 ns 1.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.3 mm
Supply Voltage-Max (Vsup) 1.9 V 1.9 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position BOTTOM BOTTOM
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 5 mm 9 mm
fmax-Min 410 MHz 410 MHz
Base Number Matches 2 2
ECCN Code EAR99
Moisture Sensitivity Level 3

Compare ICSSSTUA32866BHMT with alternatives

Compare IDT74SSTUBF32865ABKG8 with alternatives