ICS9DB206CLLFT vs 9DB206CLLFT feature comparison

ICS9DB206CLLFT Integrated Device Technology Inc

Buy Now Datasheet

9DB206CLLFT Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code TSSOP TSSOP
Package Description 4.40 X 9.70 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, TSSOP-28 TSSOP-28
Pin Count 28 28
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family 9DB 9DB
Input Conditioning DIFFERENTIAL DIFFERENTIAL
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e3 e3
Length 9.7 mm 9.7 mm
Logic IC Type PLL BASED CLOCK DRIVER PLL BASED CLOCK DRIVER
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 28 28
Number of True Outputs 6 6
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.11 ns 0.11 ns
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.465 V 3.465 V
Supply Voltage-Min (Vsup) 3.135 V 3.135 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 4.4 mm 4.4 mm
Base Number Matches 1 2
Manufacturer Package Code PGG28
Moisture Sensitivity Level 1
Package Equivalence Code TSSOP28,.25
Time@Peak Reflow Temperature-Max (s) 30

Compare ICS9DB206CLLFT with alternatives

Compare 9DB206CLLFT with alternatives