ICS9DB108YGLNLFT
vs
IDTCSPT857CBVG
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code |
TSSOP
|
BGA
|
Package Description |
6.10 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-153, TSSOP-48
|
GREEN, VFBGA-56
|
Pin Count |
48
|
56
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
9DB
|
857
|
Input Conditioning |
DIFFERENTIAL
|
DIFFERENTIAL
|
JESD-30 Code |
R-PDSO-G48
|
R-PBGA-B56
|
JESD-609 Code |
e3
|
e1
|
Length |
12.5 mm
|
7 mm
|
Logic IC Type |
PLL BASED CLOCK DRIVER
|
PLL BASED CLOCK DRIVER
|
Number of Functions |
1
|
1
|
Number of Inverted Outputs |
|
|
Number of Terminals |
48
|
56
|
Number of True Outputs |
8
|
10
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TFBGA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
GRID ARRAY, THIN PROFILE, FINE PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Same Edge Skew-Max (tskwd) |
0.05 ns
|
0.075 ns
|
Seated Height-Max |
1.2 mm
|
1.05 mm
|
Supply Voltage-Max (Vsup) |
3.465 V
|
2.7 V
|
Supply Voltage-Min (Vsup) |
3.135 V
|
2.3 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
MATTE TIN
|
TIN SILVER COPPER
|
Terminal Form |
GULL WING
|
BALL
|
Terminal Pitch |
0.5 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
BOTTOM
|
Width |
6.1 mm
|
4.5 mm
|
Base Number Matches |
1
|
1
|
Max I(ol) |
|
0.012 A
|
Moisture Sensitivity Level |
|
3
|
Package Equivalence Code |
|
BGA56,6X10,25
|
fmax-Min |
|
220 MHz
|
|
|
|
Compare ICS9DB108YGLNLFT with alternatives
Compare IDTCSPT857CBVG with alternatives