ICS95V857YKT
vs
PI49FCT32806HI
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
PERICOM SEMICONDUCTOR CORP
|
Part Package Code |
DFN
|
SSOP
|
Package Description |
VQCCN,
|
SSOP,
|
Pin Count |
40
|
20
|
Manufacturer Package Code |
MLF
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Input Conditioning |
DIFFERENTIAL
|
SCHMITT TRIGGER
|
JESD-30 Code |
S-XQCC-N40
|
R-PDSO-G20
|
JESD-609 Code |
e0
|
e0
|
Length |
6 mm
|
7.2 mm
|
Logic IC Type |
PLL BASED CLOCK DRIVER
|
LOW SKEW CLOCK DRIVER
|
Number of Functions |
1
|
2
|
Number of Inverted Outputs |
|
|
Number of Terminals |
40
|
20
|
Number of True Outputs |
10
|
5
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
VQCCN
|
SSOP
|
Package Equivalence Code |
LCC40,.24SQ,20
|
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, VERY THIN PROFILE
|
SMALL OUTLINE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Same Edge Skew-Max (tskwd) |
0.03 ns
|
0.5 ns
|
Seated Height-Max |
0.9 mm
|
2 mm
|
Supply Voltage-Max (Vsup) |
2.7 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
2.3 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
2.5 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
OTHER
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
DUAL
|
Width |
6 mm
|
5.3 mm
|
fmax-Min |
170 MHz
|
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
Family |
|
FCT
|
Moisture Sensitivity Level |
|
1
|
Propagation Delay (tpd) |
|
4 ns
|
Technology |
|
CMOS
|
|
|
|
Compare ICS95V857YKT with alternatives
Compare PI49FCT32806HI with alternatives