ICS95V857CK8 vs 95V857AGT-LF feature comparison

ICS95V857CK8 Integrated Device Technology Inc

Buy Now Datasheet

95V857AGT-LF Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code DFN TSSOP
Package Description VQCCN, TSSOP,
Pin Count 40 48
Manufacturer Package Code MLF
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family 95V 95V
Input Conditioning DIFFERENTIAL DIFFERENTIAL
JESD-30 Code S-XQCC-N40 R-PDSO-G48
JESD-609 Code e0 e3
Length 6 mm 12.5 mm
Logic IC Type PLL BASED CLOCK DRIVER PLL BASED CLOCK DRIVER
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 40 48
Number of True Outputs 10 10
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Output Characteristics 3-STATE 3-STATE
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code VQCCN TSSOP
Package Equivalence Code LCC40,.24SQ,20
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.03 ns 0.04 ns
Seated Height-Max 0.9 mm 1.2 mm
Supply Voltage-Max (Vsup) 2.7 V 2.7 V
Supply Voltage-Min (Vsup) 2.3 V 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Temperature Grade COMMERCIAL EXTENDED OTHER
Terminal Finish TIN LEAD MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD DUAL
Width 6 mm 6.1 mm
fmax-Min 170 MHz 220 MHz
Base Number Matches 1 1

Compare ICS95V857CK8 with alternatives

Compare 95V857AGT-LF with alternatives