ICS95V857CK-T
vs
95V857CK-T
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
DFN
Package Description
HVQCCN, LCC40,.24SQ,20
QCCN, LCC40,.24SQ,20
Pin Count
40
Manufacturer Package Code
MLF
Reach Compliance Code
not_compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
95V
Input Conditioning
DIFFERENTIAL
JESD-30 Code
S-XQCC-N40
S-PQCC-N40
JESD-609 Code
e0
e0
Length
6 mm
Logic IC Type
PLL BASED CLOCK DRIVER
LOW SKEW CLOCK DRIVER
Max I(ol)
0.001 A
0.001 A
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
40
40
Number of True Outputs
10
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
HVQCCN
QCCN
Package Equivalence Code
LCC40,.24SQ,20
LCC40,.24SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Same Edge Skew-Max (tskwd)
0.04 ns
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
2.5 V
Surface Mount
YES
YES
Temperature Grade
OTHER
OTHER
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
6 mm
fmax-Min
220 MHz
Base Number Matches
1
1
Pbfree Code
No
Compare ICS95V857CK-T with alternatives
Compare 95V857CK-T with alternatives