ICS95V157AGIT vs IDTCSPT857DPAI feature comparison

ICS95V157AGIT Integrated Device Technology Inc

Buy Now Datasheet

IDTCSPT857DPAI Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code TSSOP TSSOP
Package Description 0.240 INCH, MO-153, TSSOP-48 TSSOP, TSSOP48,.3,20
Pin Count 48 48
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family 95V
Input Conditioning STANDARD DIFFERENTIAL
JESD-30 Code R-PDSO-G48 R-PDSO-G48
JESD-609 Code e0 e0
Length 12.5 mm 12.5 mm
Logic IC Type PLL BASED CLOCK DRIVER PLL BASED CLOCK DRIVER
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 48 48
Number of True Outputs 10 10
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.06 ns 0.075 ns
Seated Height-Max 1.2 mm 1.1 mm
Supply Voltage-Max (Vsup) 2.7 V 2.7 V
Supply Voltage-Min (Vsup) 2.3 V 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Temperature Grade COMMERCIAL EXTENDED INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 6.1 mm 6.1 mm
fmax-Min 210 MHz 220 MHz
Base Number Matches 1 1
Max I(ol) 0.012 A
Package Equivalence Code TSSOP48,.3,20
Peak Reflow Temperature (Cel) 240
Time@Peak Reflow Temperature-Max (s) 20

Compare ICS95V157AGIT with alternatives

Compare IDTCSPT857DPAI with alternatives