ICS9179BF-03
vs
9179BF-03LF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SSOP
SSOP
Package Description
SSOP-48
SSOP, SSOP28,.3
Pin Count
48
28
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
9179
9179
Input Conditioning
STANDARD
STANDARD
JESD-30 Code
R-PDSO-G48
R-PDSO-G28
JESD-609 Code
e0
e3
Length
15.875 mm
10.2 mm
Logic IC Type
LOW SKEW CLOCK DRIVER
LOW SKEW CLOCK DRIVER
Number of Functions
1
1
Number of Inverted Outputs
Number of Terminals
48
28
Number of True Outputs
18
10
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd)
8 ns
5.5 ns
Qualification Status
Not Qualified
Not Qualified
Same Edge Skew-Max (tskwd)
0.25 ns
0.25 ns
Seated Height-Max
2.794 mm
2 mm
Supply Voltage-Max (Vsup)
3.7 V
3.465 V
Supply Voltage-Min (Vsup)
3 V
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
7.5 mm
5.3 mm
fmax-Min
150 MHz
133 MHz
Base Number Matches
1
2
Pbfree Code
Yes
Manufacturer Package Code
PYG28
Max I(ol)
0.023 A
Moisture Sensitivity Level
1
Package Equivalence Code
SSOP28,.3
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
5.5 ns
Time@Peak Reflow Temperature-Max (s)
30
Compare ICS9179BF-03 with alternatives
Compare 9179BF-03LF with alternatives