ICS9112CM-18LFT
vs
PI6C39912-2JX
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
PERICOM SEMICONDUCTOR CORP
Part Package Code
SOIC
QFJ
Package Description
SOP,
QCCJ,
Pin Count
16
32
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Input Conditioning
STANDARD
STANDARD
JESD-30 Code
R-PDSO-G16
R-PQCC-J32
JESD-609 Code
e3
e0
Length
9.9 mm
13.97 mm
Logic IC Type
PLL BASED CLOCK DRIVER
PLL BASED CLOCK DRIVER
Number of Functions
1
1
Number of Inverted Outputs
Number of Terminals
16
32
Number of True Outputs
8
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
QCCJ
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Same Edge Skew-Max (tskwd)
0.2 ns
0.8 ns
Seated Height-Max
1.75 mm
3.55 mm
Supply Voltage-Max (Vsup)
5.5 V
3.63 V
Supply Voltage-Min (Vsup)
3 V
2.97 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
QUAD
Width
3.9 mm
11.43 mm
fmax-Min
160 MHz
110 MHz
Base Number Matches
1
1
ECCN Code
EAR99
Family
6C
Package Equivalence Code
LDCC32,.5X.6
Compare ICS9112CM-18LFT with alternatives
Compare PI6C39912-2JX with alternatives