ICS9112CM-18LFT
vs
ICS853111AYLF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SOIC
QFP
Package Description
SOP,
7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MS-026BBA, LQFP-32
Pin Count
16
32
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Input Conditioning
STANDARD
DIFFERENTIAL MUX
JESD-30 Code
R-PDSO-G16
S-PQFP-G32
JESD-609 Code
e3
e3
Length
9.9 mm
7 mm
Logic IC Type
PLL BASED CLOCK DRIVER
LOW SKEW CLOCK DRIVER
Number of Functions
1
1
Number of Inverted Outputs
Number of Terminals
16
32
Number of True Outputs
8
10
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
LQFP
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
FLATPACK, LOW PROFILE
Qualification Status
Not Qualified
Not Qualified
Same Edge Skew-Max (tskwd)
0.2 ns
0.035 ns
Seated Height-Max
1.75 mm
1.6 mm
Supply Voltage-Max (Vsup)
5.5 V
5.25 V
Supply Voltage-Min (Vsup)
3 V
2.375 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.8 mm
Terminal Position
DUAL
QUAD
Width
3.9 mm
7 mm
fmax-Min
160 MHz
Base Number Matches
1
2
Pbfree Code
Yes
Additional Feature
ECL MODE: VCC = 0V WITH VEE = -2.25V TO -3.80V
Family
853111
Moisture Sensitivity Level
3
Package Equivalence Code
QFP32,.35SQ,32
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
0.875 ns
Time@Peak Reflow Temperature-Max (s)
30
Compare ICS9112CM-18LFT with alternatives
Compare ICS853111AYLF with alternatives