ICS87974AYLFT
vs
CY29973AXIT
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
CYPRESS SEMICONDUCTOR CORP
|
Part Package Code |
QFP
|
QFP
|
Package Description |
10 X 10 MM, 1.40 MM HEIGHT, MS-026, LQFP-52
|
10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-52
|
Pin Count |
52
|
52
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Input Conditioning |
MUX
|
DIFFERENTIAL MUX
|
JESD-30 Code |
S-PQFP-G52
|
S-PQFP-G52
|
JESD-609 Code |
e3
|
e3
|
Length |
10 mm
|
10 mm
|
Logic IC Type |
PLL BASED CLOCK DRIVER
|
PLL BASED CLOCK DRIVER
|
Number of Functions |
1
|
1
|
Number of Inverted Outputs |
|
|
Number of Terminals |
52
|
52
|
Number of True Outputs |
15
|
12
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LQFP
|
TQFP
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, LOW PROFILE
|
FLATPACK, THIN PROFILE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Same Edge Skew-Max (tskwd) |
0.35 ns
|
0.35 ns
|
Seated Height-Max |
1.6 mm
|
1.2 mm
|
Supply Voltage-Max (Vsup) |
3.465 V
|
3.63 V
|
Supply Voltage-Min (Vsup) |
3.135 V
|
2.97 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
10 mm
|
10 mm
|
Base Number Matches |
1
|
1
|
Family |
|
29973
|
Max I(ol) |
|
0.02 A
|
Moisture Sensitivity Level |
|
3
|
Package Equivalence Code |
|
TQFP52,.47SQ,25
|
Peak Reflow Temperature (Cel) |
|
260
|
Prop. Delay@Nom-Sup |
|
0.33 ns
|
Propagation Delay (tpd) |
|
0.33 ns
|
Time@Peak Reflow Temperature-Max (s) |
|
20
|
fmax-Min |
|
125 MHz
|
|
|
|
Compare ICS87974AYLFT with alternatives
Compare CY29973AXIT with alternatives