ICS87973DYI vs MPC9773AER2 feature comparison

ICS87973DYI Integrated Device Technology Inc

Buy Now Datasheet

MPC9773AER2 Freescale Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC FREESCALE SEMICONDUCTOR INC
Part Package Code QFP QFP
Package Description 10 X 10 MM, 1.40 MM HEIGHT, MS-026, LQFP-52 10 X 10 MM, 1.40 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, LQFP-52
Pin Count 52 52
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Input Conditioning DIFFERENTIAL MUX DIFFERENTIAL MUX
JESD-30 Code S-PQFP-G52 S-PQFP-G52
JESD-609 Code e0 e3
Length 10 mm 10 mm
Logic IC Type PLL BASED CLOCK DRIVER PLL BASED CLOCK DRIVER
Max I(ol) 0.02 A 0.024 A
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 52 52
Number of True Outputs 13 13
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP LQFP
Package Equivalence Code QFP52,.47SQ QFP52,.47SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE FLATPACK, LOW PROFILE
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.55 ns 0.25 ns
Seated Height-Max 1.6 mm 1.7 mm
Supply Voltage-Max (Vsup) 3.465 V 3.465 V
Supply Voltage-Min (Vsup) 3.135 V 3.135 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Width 10 mm 10 mm
fmax-Min 8.33 MHz 100 MHz
Base Number Matches 8 1
Family 9773
Moisture Sensitivity Level 2
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare ICS87973DYI with alternatives

Compare MPC9773AER2 with alternatives