ICS87973CYILF vs CY2302SXI-1T feature comparison

ICS87973CYILF Integrated Device Technology Inc

Buy Now Datasheet

CY2302SXI-1T Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC ROCHESTER ELECTRONICS INC
Part Package Code QFP SOIC
Package Description 10 X 10 MM, 1.40 MM HEIGHT, LQFP-52 SOP,
Pin Count 52 8
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Input Conditioning DIFFERENTIAL MUX STANDARD
JESD-30 Code S-PQFP-G52 R-PDSO-G8
JESD-609 Code e3 e3
Length 10 mm 4.889 mm
Logic IC Type PLL BASED CLOCK DRIVER PLL BASED CLOCK DRIVER
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 52 8
Number of True Outputs 12 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP SOP
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK, LOW PROFILE SMALL OUTLINE
Qualification Status Not Qualified COMMERCIAL
Same Edge Skew-Max (tskwd) 0.55 ns 0.25 ns
Seated Height-Max 1.6 mm 1.727 mm
Supply Voltage-Max (Vsup) 3.465 V 3.465 V
Supply Voltage-Min (Vsup) 3.135 V 3.135 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position QUAD DUAL
Width 10 mm 3.8985 mm
Base Number Matches 1 3
Additional Feature IT ALSO OPERATES WITH 5V SUPPLY
Family 23S
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 0.35 ns
Time@Peak Reflow Temperature-Max (s) 30
fmax-Min 133 MHz

Compare ICS87973CYILF with alternatives