ICS8543BGLF vs 8SLVP1102ANLGI/W feature comparison

ICS8543BGLF Integrated Device Technology Inc

Buy Now Datasheet

8SLVP1102ANLGI/W Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC RENESAS ELECTRONICS CORP
Part Package Code TSSOP VFQFPN
Package Description TSSOP, TSSOP20,.25 HQCCN, LCC16,.12SQ,20
Pin Count 20 16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Conditioning DIFFERENTIAL MUX DIFFERENTIAL
JESD-30 Code R-PDSO-G20 S-PQCC-N16
JESD-609 Code e3 e3
Length 6.5 mm 3 mm
Logic IC Type LOW SKEW CLOCK DRIVER LOW SKEW CLOCK DRIVER
Moisture Sensitivity Level 1 3
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 20 16
Number of True Outputs 4 2
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP HVQCCN
Package Equivalence Code TSSOP20,.25 LCC16,.12SQ,20
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Prop. Delay@Nom-Sup 2.6 ns
Propagation Delay (tpd) 2.6 ns 0.25 ns
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.04 ns 0.015 ns
Seated Height-Max 1.2 mm 1 mm
Supply Voltage-Max (Vsup) 3.465 V 2.625 V
Supply Voltage-Min (Vsup) 3.135 V 2.375 V
Supply Voltage-Nom (Vsup) 3.3 V 2.5 V
Surface Mount YES YES
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm 3 mm
Base Number Matches 1 2
Manufacturer Package Code NLG16P2
Factory Lead Time 12 Weeks
Samacsys Manufacturer Renesas Electronics
Additional Feature ALSO OPERATES AT 3.3 V SUPPLY
Family 8SLVP
Packing Method TR
Power Supply Current-Max (ICC) 106 mA

Compare ICS8543BGLF with alternatives

Compare 8SLVP1102ANLGI/W with alternatives