ICS8531AY-1-LF
vs
8531AY-01
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code |
QFP
|
|
Package Description |
LQFP,
|
|
Pin Count |
32
|
|
Reach Compliance Code |
compliant
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
8531
|
|
Input Conditioning |
DIFFERENTIAL MUX
|
|
JESD-30 Code |
S-PQFP-G32
|
S-PQFP-G32
|
JESD-609 Code |
e3
|
e0
|
Length |
7 mm
|
|
Logic IC Type |
LOW SKEW CLOCK DRIVER
|
|
Number of Functions |
1
|
|
Number of Inverted Outputs |
|
|
Number of Terminals |
32
|
32
|
Number of True Outputs |
9
|
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LQFP
|
QFP
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, LOW PROFILE
|
FLATPACK
|
Propagation Delay (tpd) |
2 ns
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Same Edge Skew-Max (tskwd) |
0.05 ns
|
|
Seated Height-Max |
1.6 mm
|
|
Supply Voltage-Max (Vsup) |
3.465 V
|
|
Supply Voltage-Min (Vsup) |
3.135 V
|
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.8 mm
|
0.8 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
7 mm
|
|
Base Number Matches |
1
|
1
|
Moisture Sensitivity Level |
|
3
|
Package Equivalence Code |
|
QFP32,.35SQ,32
|
Peak Reflow Temperature (Cel) |
|
225
|
Prop. Delay@Nom-Sup |
|
2 ns
|
Time@Peak Reflow Temperature-Max (s) |
|
20
|
|
|
|
Compare ICS8531AY-1-LF with alternatives
Compare 8531AY-01 with alternatives