ICS853011CG
vs
CDCVF2505PWRG4
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
TEXAS INSTRUMENTS INC
Package Description
TSSOP, TSSOP8,.19
TSSOP, TSSOP8,.25
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.33.00.01
Additional Feature
ECL MODE: VCC = 0V WITH VEE = -2.375V TO -3.8V
Family
853011
2505
Input Conditioning
DIFFERENTIAL
STANDARD
JESD-30 Code
S-PDSO-G8
R-PDSO-G8
JESD-609 Code
e0
e4
Length
3 mm
4.4 mm
Logic IC Type
LOW SKEW CLOCK DRIVER
PLL BASED CLOCK DRIVER
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Inverted Outputs
Number of Terminals
8
8
Number of True Outputs
2
4
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP8,.19
TSSOP8,.25
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Prop. Delay@Nom-Sup
0.345 ns
0.15 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.2 mm
Supply Voltage-Max (Vsup)
3.8 V
3.6 V
Supply Voltage-Min (Vsup)
2.375 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
3 mm
3 mm
Base Number Matches
2
1
Pbfree Code
Yes
Part Package Code
SOIC
Pin Count
8
ECCN Code
EAR99
Samacsys Manufacturer
Texas Instruments
Load Capacitance (CL)
25 pF
Max I(ol)
0.012 A
Output Characteristics
3-STATE WITH SERIES RESISTOR
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
0.15 ns
Same Edge Skew-Max (tskwd)
0.15 ns
Time@Peak Reflow Temperature-Max (s)
30
fmax-Min
200 MHz
Compare ICS853011CG with alternatives
Compare CDCVF2505PWRG4 with alternatives