ICS84330AYLFT vs 84330CYIT feature comparison

ICS84330AYLFT Integrated Device Technology Inc

Buy Now Datasheet

84330CYIT Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFP QFP
Package Description 7 X 7 MM, 1.40 MM HEIGHT, LQFP-32 7 X 7 MM, 1.40 MM HEIGHT, MS-026BBA, LQFP-32
Pin Count 32 32
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PQFP-G32 S-PQFP-G32
JESD-609 Code e3 e0
Length 7 mm 7 mm
Moisture Sensitivity Level 3 3
Number of Terminals 32 32
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Clock Frequency-Max 700 MHz 720 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP LQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE FLATPACK, LOW PROFILE
Primary Clock/Crystal Frequency-Nom 25 MHz 25 MHz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN Tin/Lead (Sn85Pb15)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Width 7 mm 7 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, OTHER
Base Number Matches 1 1
Package Equivalence Code QFP32,.35SQ,32
Peak Reflow Temperature (Cel) 225
Supply Current-Max 160 mA
Time@Peak Reflow Temperature-Max (s) 20

Compare ICS84330AYLFT with alternatives

Compare 84330CYIT with alternatives