ICS840051AGLFT
vs
843004AGIT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
TSSOP
TSSOP
Package Description
TSSOP, TSSOP8,.25
4.40 X 7.80 MM, 0.92 MM HEIGHT, MO-153, TSSOP-24
Pin Count
8
24
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-PDSO-G8
R-PDSO-G24
JESD-609 Code
e3
e0
Length
4.4 mm
7.8 mm
Moisture Sensitivity Level
1
1
Number of Terminals
8
24
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Output Clock Frequency-Max
156.25 MHz
226.66 MHz
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP8,.25
TSSOP24,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
240
Primary Clock/Crystal Frequency-Nom
20.141601 MHz
28.33 MHz
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Current-Max
60 mA
130 mA
Supply Voltage-Max
3.465 V
2.625 V
Supply Voltage-Min
3.135 V
2.375 V
Supply Voltage-Nom
3.3 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
20
Width
3 mm
4.4 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, OTHER
CLOCK GENERATOR, OTHER
Base Number Matches
1
2
Additional Feature
ALSO OPERATES AT 3.3V SUPPLY
Compare ICS840051AGLFT with alternatives
Compare 843004AGIT with alternatives