ICS840021AGILF vs ICS840021AGLN feature comparison

ICS840021AGILF Integrated Device Technology Inc

Buy Now Datasheet

ICS840021AGLN Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code TSSOP TSSOP
Package Description TSSOP, TSSOP8,.25 4.40 X 3 MM, 0.925 MM HEIGHT, MO-153, TSSOP-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO OPERATES AT 3.3V SUPPLY
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e0
Length 4.4 mm 4.4 mm
Moisture Sensitivity Level 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Clock Frequency-Max 125 MHz 125 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Primary Clock/Crystal Frequency-Nom 25 MHz 25 MHz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Current-Max 65 mA
Supply Voltage-Max 2.625 V 3.465 V
Supply Voltage-Min 2.375 V 3.135 V
Supply Voltage-Nom 2.5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) - annealed TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm 3 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, OTHER
Base Number Matches 1 1

Compare ICS840021AGILF with alternatives

Compare ICS840021AGLN with alternatives