ICS83940DYI-01 vs ICS83940DY-01LFT feature comparison

ICS83940DYI-01 Integrated Device Technology Inc

Buy Now Datasheet

ICS83940DY-01LFT Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFP QFP
Package Description 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-32 7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MS-026BBA, LQFP-32
Pin Count 32 32
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO OPERATES WITH 3.3V SUPPLY ALSO OPERATES AT 3.3V SUPPLY
Input Conditioning DIFFERENTIAL MUX DIFFERENTIAL MUX
JESD-30 Code S-PQFP-G32 S-PQFP-G32
JESD-609 Code e0 e3
Length 7 mm 7 mm
Logic IC Type LOW SKEW CLOCK DRIVER LOW SKEW CLOCK DRIVER
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 32 32
Number of True Outputs 18 18
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP LQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel) 240 260
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.15 ns 0.15 ns
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max (Vsup) 2.625 V 2.625 V
Supply Voltage-Min (Vsup) 2.375 V 2.375 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn85Pb15) Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 20 30
Width 7 mm 7 mm
Base Number Matches 4 1
ECCN Code EAR99
Family 83940
Max I(ol) 0.02 A
Package Equivalence Code QFP32,.35SQ,32
Prop. Delay@Nom-Sup 3.8 ns
Propagation Delay (tpd) 3.8 ns

Compare ICS83940DYI-01 with alternatives

Compare ICS83940DY-01LFT with alternatives