ICS83940DY
vs
ICS83940DYI-01LFT
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code |
QFP
|
QFP
|
Package Description |
7 X 7 MM, 1.40 MM HEIGHT, MS-026BBA, LQFP-32
|
LQFP,
|
Pin Count |
32
|
32
|
Reach Compliance Code |
not_compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
ALSO OPERATES AT 3.3V SUPPLY
|
ALSO OPERATES WITH 3.3V SUPPLY
|
Family |
83940
|
|
Input Conditioning |
DIFFERENTIAL MUX
|
DIFFERENTIAL MUX
|
JESD-30 Code |
S-PQFP-G32
|
S-PQFP-G32
|
JESD-609 Code |
e0
|
e3
|
Length |
7 mm
|
7 mm
|
Logic IC Type |
LOW SKEW CLOCK DRIVER
|
LOW SKEW CLOCK DRIVER
|
Max I(ol) |
0.012 A
|
|
Moisture Sensitivity Level |
3
|
3
|
Number of Functions |
1
|
1
|
Number of Inverted Outputs |
|
|
Number of Terminals |
32
|
32
|
Number of True Outputs |
18
|
18
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LQFP
|
LQFP
|
Package Equivalence Code |
QFP32,.35SQ,32
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, LOW PROFILE
|
FLATPACK, LOW PROFILE
|
Peak Reflow Temperature (Cel) |
225
|
260
|
Prop. Delay@Nom-Sup |
4.1 ns
|
|
Propagation Delay (tpd) |
3.8 ns
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Same Edge Skew-Max (tskwd) |
0.2 ns
|
0.15 ns
|
Seated Height-Max |
1.6 mm
|
1.6 mm
|
Supply Voltage-Max (Vsup) |
2.625 V
|
2.625 V
|
Supply Voltage-Min (Vsup) |
2.375 V
|
2.375 V
|
Supply Voltage-Nom (Vsup) |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
Tin/Lead (Sn85Pb15)
|
Matte Tin (Sn) - annealed
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.8 mm
|
0.8 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
20
|
30
|
Width |
7 mm
|
7 mm
|
Base Number Matches |
3
|
1
|
|
|
|
Compare ICS83940DY with alternatives
Compare ICS83940DYI-01LFT with alternatives