ICS83940BYT vs CY29940AC-1 feature comparison

ICS83940BYT Integrated Device Technology Inc

Buy Now Datasheet

CY29940AC-1 Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC ROCHESTER ELECTRONICS INC
Part Package Code QFP QFP
Package Description 7 X 7 MM, 1.40 MM HEIGHT, MS-026BBA, LQFP-32 LQFP,
Pin Count 32 32
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01
Additional Feature ALSO OPERATES AT 3.3V SUPPLY ALSO OPERATES WITH 3.3V SUPPLY
Family 83940 29940
Input Conditioning DIFFERENTIAL MUX DIFFERENTIAL MUX
JESD-30 Code S-PQFP-G32 S-PQFP-G32
JESD-609 Code e0 e0
Length 7 mm 7 mm
Logic IC Type LOW SKEW CLOCK DRIVER LOW SKEW CLOCK DRIVER
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 32 32
Number of True Outputs 18 18
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP LQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE FLATPACK, LOW PROFILE
Propagation Delay (tpd) 4.6 ns 5.2 ns
Qualification Status Not Qualified COMMERCIAL
Same Edge Skew-Max (tskwd) 0.2 ns 0.15 ns
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max (Vsup) 2.625 V 2.625 V
Supply Voltage-Min (Vsup) 2.375 V 2.375 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Width 7 mm 7 mm
fmax-Min 200 MHz
Base Number Matches 1 2
Moisture Sensitivity Level NOT SPECIFIED
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare ICS83940BYT with alternatives