ICS83052AGIT vs 83052AGILFT feature comparison

ICS83052AGIT Integrated Device Technology Inc

Buy Now Datasheet

83052AGILFT Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code TSSOP TSSOP
Package Description 4.40 X 3 MM, 0.925 MM HEIGHT, MO-153, TSSOP-8 TSSOP-8
Pin Count 8 8
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO OPERATES AT 3.3V SUPPLY ALSO OPERATES WITH 3.3V SUPPLY
Family 83052 83052
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e3
Length 4.4 mm 4.4 mm
Logic IC Type MULTIPLEXER MULTIPLEXER
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Inputs 2 2
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 4.2 ns 4.2 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 2.625 V 2.625 V
Supply Voltage-Min (Vsup) 2.375 V 2.375 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 3 mm 3 mm
Base Number Matches 1 2
Manufacturer Package Code PGG8
ECCN Code EAR99
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare ICS83052AGIT with alternatives

Compare 83052AGILFT with alternatives