ICS8302AMIT vs 8302AMILFT feature comparison

ICS8302AMIT Integrated Device Technology Inc

Buy Now Datasheet

8302AMILFT Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC RENESAS ELECTRONICS CORP
Part Package Code SOIC SOIC
Package Description 3.80 X 4.80 MM, 1.47 MM HEIGHT, MS-012, SOIC-8
Pin Count 8 8
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542390001
Additional Feature ALSO OPERATES AT 2.5V OUTPUT SUPPLY
Family 8302
Input Conditioning STANDARD
JESD-30 Code R-PDSO-G8
JESD-609 Code e0 e3
Length 4.9 mm
Logic IC Type LOW SKEW CLOCK DRIVER LOW SKEW CLOCK DRIVER
Moisture Sensitivity Level 1 1
Number of Functions 1
Number of Inverted Outputs
Number of Terminals 8
Number of True Outputs 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 240 260
Prop. Delay@Nom-Sup 3.3 ns
Propagation Delay (tpd) 3.3 ns
Qualification Status Not Qualified
Same Edge Skew-Max (tskwd) 0.11 ns
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 3.465 V
Supply Voltage-Min (Vsup) 3.135 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 20
Width 3.9 mm
Base Number Matches 1 2
Manufacturer Package Code DCG8
ECCN Code NLR
Samacsys Manufacturer Renesas Electronics

Compare ICS8302AMIT with alternatives