ICS8302AM-01LF vs ICS8302AM-01LFT feature comparison

ICS8302AM-01LF Integrated Device Technology Inc

Buy Now Datasheet

ICS8302AM-01LFT Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code SOIC SOIC
Package Description 3.80 X 4.80 MM, 1.47 MM HEIGHT, SOIC-8 3.80 X 4.80 MM, 1.47 MM HEIGHT, SOIC-8
Pin Count 8 8
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Input Conditioning STANDARD STANDARD
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Length 4.9 mm 4.9 mm
Logic IC Type LOW SKEW CLOCK DRIVER LOW SKEW CLOCK DRIVER
Max I(ol) 0.0001 A 0.0001 A
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Inverted Outputs 1 1
Number of Terminals 8 8
Number of True Outputs 1 1
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Prop. Delay@Nom-Sup 2.9 ns 2.9 ns
Propagation Delay (tpd) 2.9 ns 2.9 ns
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.25 ns 0.25 ns
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 3.465 V 3.465 V
Supply Voltage-Min (Vsup) 3.135 V 3.135 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) - annealed Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.9 mm 3.9 mm
Base Number Matches 2 1

Compare ICS8302AM-01LF with alternatives

Compare ICS8302AM-01LFT with alternatives