ICS81006AK vs ICS81006AKILFT feature comparison

ICS81006AK Integrated Device Technology Inc

Buy Now Datasheet

ICS81006AKILFT

Part not found

Search for ICS81006AKILFT
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFN
Package Description HVQCCN, LCC20,.16SQ,20
Pin Count 20
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature ALSO OPERATES AT 3.3V SUPPLY
JESD-30 Code S-XQCC-N20
JESD-609 Code e0
Length 4 mm
Number of Terminals 20
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Clock Frequency-Max 40 MHz
Package Body Material UNSPECIFIED
Package Code HVQCCN
Package Equivalence Code LCC20,.16SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Primary Clock/Crystal Frequency-Nom 19.44 MHz
Qualification Status Not Qualified
Seated Height-Max 1 mm
Supply Current-Max 50 mA
Supply Voltage-Max 2.625 V
Supply Voltage-Min 2.375 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 4 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER
Base Number Matches 8

Compare ICS81006AK with alternatives