ICS674R-01LFT vs ICS674R-01T feature comparison

ICS674R-01LFT Integrated Device Technology Inc

Buy Now Datasheet

ICS674R-01T Integrated Circuit Systems Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED CIRCUIT SYSTEMS INC
Part Package Code SSOP
Package Description SSOP, SSOP28,.25 0.150 INCH, SSOP-28
Pin Count 28
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Additional Feature ALSO OPERATES WITH 5V SUPPLY ALSO OPERATES WITH 5V SUPPLY
Family 674 674
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e3 e0
Length 9.9 mm 9.9 mm
Logic IC Type LOGIC CIRCUIT LOGIC CIRCUIT
Moisture Sensitivity Level 1
Number of Functions 2 1
Number of Terminals 28 28
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP28,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) - annealed TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm 3.9 mm
Base Number Matches 1 2

Compare ICS674R-01LFT with alternatives