ICS662M-03TR
vs
PCK2002DGG,112
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
NXP SEMICONDUCTORS
Part Package Code
SOIC
TSSOP
Package Description
SOP,
TSSOP, TSSOP48,.3,20
Pin Count
8
48
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
662
PCK2000
Input Conditioning
STANDARD
STANDARD
JESD-30 Code
R-PDSO-G8
R-PDSO-G48
JESD-609 Code
e0
Length
4.9 mm
12.5 mm
Logic IC Type
PLL BASED CLOCK DRIVER
LOW SKEW CLOCK DRIVER
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Inverted Outputs
Number of Terminals
8
48
Number of True Outputs
1
18
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
3.465 V
Supply Voltage-Min (Vsup)
3 V
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
20
40
Width
3.9 mm
6.1 mm
Base Number Matches
1
1
Max I(ol)
0.024 A
Output Characteristics
3-STATE
Package Equivalence Code
TSSOP48,.3,20
Prop. Delay@Nom-Sup
3.5 ns
Propagation Delay (tpd)
3.5 ns
Same Edge Skew-Max (tskwd)
0.5 ns
Compare ICS662M-03TR with alternatives
Compare PCK2002DGG,112 with alternatives
PCK2002DGG,112 vs PCK2002MDB,112
PCK2002DGG,112 vs ICS662M-03
PCK2002DGG,112 vs PCK2002MDB-T
PCK2002DGG,112 vs PCK2002DL,118
PCK2002DGG,112 vs PCK2002DL
PCK2002DGG,112 vs PCK2002DGG
PCK2002DGG,112 vs PCK2002DL,112
PCK2002DGG,112 vs 935269848118
PCK2002DGG,112 vs ICS662M-03LF