ICS662M-03 vs PCK2002DGG,112 feature comparison

ICS662M-03 Integrated Circuit Systems Inc

Buy Now Datasheet

PCK2002DGG,112 NXP Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTEGRATED CIRCUIT SYSTEMS INC NXP SEMICONDUCTORS
Package Description 0.150 INCH, SOIC-8 TSSOP, TSSOP48,.3,20
Reach Compliance Code unknown unknown
Family 662 PCK2000
Input Conditioning STANDARD STANDARD
JESD-30 Code R-PDSO-G8 R-PDSO-G48
JESD-609 Code e0
Length 4.9 mm 12.5 mm
Logic IC Type PLL BASED CLOCK DRIVER LOW SKEW CLOCK DRIVER
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 8 48
Number of True Outputs 1 18
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.465 V
Supply Voltage-Min (Vsup) 3 V 3.135 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL DUAL
Width 3.9 mm 6.1 mm
Base Number Matches 2 1
Part Package Code TSSOP
Pin Count 48
HTS Code 8542.39.00.01
Max I(ol) 0.024 A
Output Characteristics 3-STATE
Package Equivalence Code TSSOP48,.3,20
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 3.5 ns
Propagation Delay (tpd) 3.5 ns
Same Edge Skew-Max (tskwd) 0.5 ns
Time@Peak Reflow Temperature-Max (s) 40

Compare PCK2002DGG,112 with alternatives