ICS581G-02T
vs
ICS581G-02ILF
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
TSSOP
TSSOP
Package Description
4.40 MM, 0.65 MM PITCH, MO-153, TSSOP-16
4.40 MM, 0.65 MM PITCH, ROHS COMPLIANT, MO-153, TSSOP-16
Pin Count
16
16
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
581
581
Input Conditioning
MUX
MUX
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e0
e3
Length
5 mm
5 mm
Logic IC Type
PLL BASED CLOCK DRIVER
PLL BASED CLOCK DRIVER
Max I(ol)
0.012 A
0.012 A
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Inverted Outputs
Number of Terminals
16
16
Number of True Outputs
4
4
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP16,.25
TSSOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
260
Qualification Status
Not Qualified
Not Qualified
Same Edge Skew-Max (tskwd)
0.25 ns
0.25 ns
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
20
30
Width
4.4 mm
4.4 mm
fmax-Min
200 MHz
200 MHz
Base Number Matches
1
2
Compare ICS581G-02T with alternatives
Compare ICS581G-02ILF with alternatives