ICS571MLFT vs ICS570GI-01LFT feature comparison

ICS571MLFT Integrated Circuit Systems Inc

Buy Now Datasheet

ICS570GI-01LFT Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTEGRATED CIRCUIT SYSTEMS INC INTEGRATED DEVICE TECHNOLOGY INC
Package Description LEAD FREE, SOIC-8 3 X 3 MM, ROHS COMPLIANT, MSOP-8
Reach Compliance Code unknown unknown
Family 571 570
Input Conditioning STANDARD STANDARD
JESD-30 Code R-PDSO-G8 S-PDSO-G8
JESD-609 Code e3 e3
Length 4.89 mm 3 mm
Logic IC Type PLL BASED CLOCK DRIVER PLL BASED CLOCK DRIVER
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 8 8
Number of True Outputs 2 1
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.85 ns 0.03 ns
Seated Height-Max 1.7272 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 3.45 V
Supply Voltage-Min (Vsup) 3 V 3.15 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Width 3.937 mm 3 mm
Base Number Matches 3 1
Pbfree Code Yes
Part Package Code MSOP
Pin Count 8
HTS Code 8542.39.00.01
Max I(ol) 0.012 A
Moisture Sensitivity Level 3
Output Characteristics 3-STATE
Package Equivalence Code TSSOP8,.19
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare ICS570GI-01LFT with alternatives