ICS571MLF
vs
ICS571MLFT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
INTEGRATED CIRCUIT TECHNOLOGY CORP
INTEGRATED CIRCUIT SYSTEMS INC
Part Package Code
SOIC
Package Description
LEAD FREE, SOIC-8
LEAD FREE, SOIC-8
Pin Count
8
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
Family
571
571
Input Conditioning
STANDARD
STANDARD
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
Length
4.89 mm
4.89 mm
Logic IC Type
PLL BASED CLOCK DRIVER
PLL BASED CLOCK DRIVER
Number of Functions
1
1
Number of Inverted Outputs
Number of Terminals
8
8
Number of True Outputs
2
2
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Same Edge Skew-Max (tskwd)
0.85 ns
0.85 ns
Seated Height-Max
1.7272 mm
1.7272 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.937 mm
3.937 mm
Base Number Matches
3
3
Rohs Code
Yes
JESD-609 Code
e3
Terminal Finish
MATTE TIN
Compare ICS571MLF with alternatives