ICS551MLN vs 551MT feature comparison

ICS551MLN Integrated Device Technology Inc

Buy Now Datasheet

551MT Integrated Device Technology Inc

Buy Now Datasheet
Yes
Yes No
Obsolete Obsolete
INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
SOIC SOIC
SOP, SOP8,.25 0.150 INCH, SOIC-8
8 8
compliant not_compliant
8542.39.00.01 8542.39.00.01
551 551
STANDARD STANDARD
R-PDSO-G8 R-PDSO-G8
e3 e0
4.9 mm 4.9 mm
LOW SKEW CLOCK DRIVER LOW SKEW CLOCK DRIVER
0.035 A 0.035 A
3 1
1 1
8 8
4 4
70 °C 70 °C
3-STATE 3-STATE
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP8,.25 SOP8,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 240
8 ns 8 ns
8 ns 8 ns
Not Qualified Not Qualified
0.25 ns 0.25 ns
1.75 mm 1.75 mm
5.5 V 5.5 V
3 V 3 V
3.3 V 3.3 V
YES YES
CMOS CMOS
COMMERCIAL COMMERCIAL
MATTE TIN Tin/Lead (Sn85Pb15)
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
40 20
3.9 mm 3.9 mm
160 MHz 160 MHz
1 1

Compare ICS551MLN with alternatives

Compare 551MT with alternatives