ICS527R-03LF vs MPC958FAR2 feature comparison

ICS527R-03LF Integrated Device Technology Inc

Buy Now Datasheet

MPC958FAR2 Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code SSOP QFP
Package Description 0.150 INCH, 0.025 MM PITCH, SSOP-28 LQFP,
Pin Count 28 32
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Input Conditioning STANDARD DIFFERENTIAL
JESD-30 Code R-PDSO-G28 S-PQFP-G32
JESD-609 Code e3 e0
Length 9.9 mm 7 mm
Logic IC Type PLL BASED CLOCK DRIVER PLL BASED CLOCK DRIVER
Number of Functions 1 1
Number of Inverted Outputs 1
Number of Terminals 28 32
Number of True Outputs 1 10
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP LQFP
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, SHRINK PITCH FLATPACK, LOW PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.6 mm
Supply Voltage-Max (Vsup) 3.45 V 3.465 V
Supply Voltage-Min (Vsup) 3.15 V 3.135 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.8 mm
Terminal Position DUAL QUAD
Width 3.9 mm 7 mm
fmax-Min 160 MHz 100 MHz
Base Number Matches 2 1
Family 958
Moisture Sensitivity Level 3
Propagation Delay (tpd) 7 ns
Same Edge Skew-Max (tskwd) 0.2 ns

Compare ICS527R-03LF with alternatives

Compare MPC958FAR2 with alternatives