ICS502-DWF
vs
ICS502-DWFLF
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code |
DIE
|
DIE
|
Package Description |
DIE,
|
DIE
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
ALSO OPERATES AT 3.3V SUPPLY
|
ALSO OPERATES AT 3.3V SUPPLY
|
JESD-30 Code |
X-XUUC-N
|
X-XUUC-N
|
JESD-609 Code |
e0
|
e3
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Output Clock Frequency-Max |
190 MHz
|
190 MHz
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
DIE
|
DIE
|
Package Shape |
UNSPECIFIED
|
UNSPECIFIED
|
Package Style |
UNCASED CHIP
|
UNCASED CHIP
|
Primary Clock/Crystal Frequency-Nom |
50 MHz
|
50 MHz
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
UPPER
|
UPPER
|
uPs/uCs/Peripheral ICs Type |
CLOCK GENERATOR, OTHER
|
CLOCK GENERATOR, OTHER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare ICS502-DWF with alternatives
Compare ICS502-DWFLF with alternatives