ICS307M-02
vs
307M-01ILF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTEGRATED CIRCUIT SYSTEMS INC
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
0.150 INCH, SOIC-16
SOP, SOP16,.25
Reach Compliance Code
unknown
compliant
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e0
e3
Length
9.9 mm
9.9 mm
Moisture Sensitivity Level
1
3
Number of Terminals
16
16
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Output Clock Frequency-Max
200 MHz
180 MHz
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.25
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Primary Clock/Crystal Frequency-Nom
50 MHz
50 MHz
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
3.9 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, OTHER
CLOCK GENERATOR, OTHER
Base Number Matches
2
1
Pbfree Code
Yes
Part Package Code
SOIC
Pin Count
16
ECCN Code
EAR99
HTS Code
8542.39.00.01
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare 307M-01ILF with alternatives