ICS2494AN-317 vs ICS2494AM-320 feature comparison

ICS2494AN-317 Integrated Device Technology Inc

Buy Now Datasheet

ICS2494AM-320 Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED CIRCUIT SYSTEMS INC INTEGRATED CIRCUIT SYSTEMS INC
Part Package Code DIP SOIC
Package Description DIP, DIP20,.3 SOP, SOP20,.4
Pin Count 20 20
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDIP-T20 R-PDSO-G20
JESD-609 Code e0 e0
Length 26.035 mm 12.8 mm
Number of Terminals 20 20
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Clock Frequency-Max 110 MHz 110 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP20,.3 SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Primary Clock/Crystal Frequency-Nom 14.31818 MHz 14.31818 MHz
Qualification Status Not Qualified Not Qualified
Supply Current-Max 35 mA 35 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4 V 4 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.5 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, VIDEO CLOCK GENERATOR, VIDEO
Base Number Matches 1 1
Seated Height-Max 2.8194 mm

Compare ICS2494AN-317 with alternatives

Compare ICS2494AM-320 with alternatives