ICS2494AM-305 vs ICS2494M-277 feature comparison

ICS2494AM-305 Integrated Device Technology Inc

Buy Now Datasheet

ICS2494M-277 Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED CIRCUIT SYSTEMS INC INTEGRATED CIRCUIT SYSTEMS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP20,.4 SOP, SOP20,.4
Pin Count 20 20
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e0 e0
Length 12.8 mm 12.8 mm
Number of Terminals 20 20
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Clock Frequency-Max 130 MHz 130 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP20,.4 SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Primary Clock/Crystal Frequency-Nom 14.31818 MHz 14.31818 MHz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.8194 mm 2.8194 mm
Supply Current-Max 35 mA 35 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4 V 4 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.5 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, VIDEO CLOCK GENERATOR, VIDEO
Base Number Matches 1 1

Compare ICS2494AM-305 with alternatives

Compare ICS2494M-277 with alternatives