ICS1893BKLFT
vs
ICS1893BFIT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED CIRCUIT SYSTEMS INC
Part Package Code
QFN
Package Description
8 X 8 MM, LEAD FREE, PLASTIC, MO-220VLLD-5, MLF2-56
0.300 INCH, SSOP-48
Pin Count
56
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
Data Rate
100000 Mbps
JESD-30 Code
S-PQCC-N56
R-PDSO-G48
JESD-609 Code
e3
Length
8 mm
15.875 mm
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Terminals
56
48
Number of Transceivers
1
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
SSOP
Package Equivalence Code
LCC56,.31SQ,20
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
2.8 mm
Supply Current-Max
0.16 mA
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Telecom IC Type
INTERFACE CIRCUIT
INTERFACE CIRCUIT
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.635 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
8 mm
7.5 mm
Base Number Matches
1
2
Compare ICS1893BKLFT with alternatives