ICPL2730 vs ICPL2730 feature comparison

ICPL2730 Isocom Components

Buy Now Datasheet

ICPL2730 Isocom LTD

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ISOCOM COMPONENTS LTD ISOCOM LTD
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, TTL COMPATIBLE, OPEN COLLECTOR OUTPUT TTL COMPATIBLE
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Data Rate-Nom 0.2 MBps 0.2 MBps
Forward Current-Max 0.02 A 0.02 A
Isolation Voltage-Max 2500 V 2500 V
Number of Elements 2 2
On-State Current-Max 0.06 A 0.06 A
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Base Number Matches 6 1
Package Description DIP-8
Number of Functions 2