ICO-632-ZSGT-L
vs
ICO-632-ZS-GT-L
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SAMTEC INC
|
SAMTEC INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.40
|
|
Additional Feature |
STANDARD: UL 94V-0
|
STANDARD: UL 94V-0
|
Body Breadth |
0.695 inch
|
|
Body Depth |
0.05 inch
|
|
Body Length |
1.595 inch
|
|
Contact Configuration |
RECTANGLE
|
|
Contact Finish Mating |
GOLD (30) OVER NICKEL (50)
|
GOLD (30) OVER NICKEL (50)
|
Contact Finish Termination |
TIN OVER NICKEL (50)
|
TIN OVER NICKEL (50)
|
Contact Material |
BERYLLIUM COPPER
|
BERYLLIUM COPPER
|
Contact Style |
RND PIN-SKT
|
|
Current Rating |
1 A
|
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
DIP32
|
DIP32
|
Dielectric Withstanding Voltage |
1000VAC V
|
|
Housing Material |
POLYESTER
|
POLYESTER
|
Insulation Resistance |
5000000000 Ω
|
|
JESD-609 Code |
e3
|
e3
|
Mating Contact Pitch |
0.1 inch
|
|
Mounting Style |
STRAIGHT
|
|
Number of Contacts |
32
|
32
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
PCB Contact Pattern |
RECTANGULAR
|
|
PCB Contact Row Spacing |
0.6000000000000001 mm
|
|
Terminal Pitch |
2.54 mm
|
|
Termination Type |
SOLDER
|
|
Base Number Matches |
2
|
2
|
Manufacturer Series |
|
ICO
|
|
|
|