ICO-314-S-GT vs ICO-314-S-TT feature comparison

ICO-314-S-GT Samtec Inc

Buy Now Datasheet

ICO-314-S-TT Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
Factory Lead Time 1 Week 2 Weeks, 1 Day
Additional Feature LOW PROFILE LOW PROFILE
Contact Finish Mating GOLD (30) OVER NICKEL (50) TIN OVER NICKEL (50)
Contact Finish Termination TIN OVER NICKEL (50) TIN OVER NICKEL (50)
Contact Material BERYLLIUM COPPER BERYLLIUM COPPER
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP14 DIP14
Housing Material POLYESTER POLYESTER
JESD-609 Code e3 e3
Manufacturer Series ICO ICO
Number of Contacts 14 14
Base Number Matches 4 3

Compare ICO-314-S-GT with alternatives