ICO-143-S8A-T vs 2-641599-5 feature comparison

ICO-143-S8A-T 3M Interconnect

Buy Now Datasheet

2-641599-5 TE's AMP

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer 3M ELECTRONIC PRODUCTS DIVISION TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature STANDARD: UL 94V-0 DIPLOMATE
Body Breadth 0.4 inch
Body Depth 0.2 inch
Body Length 0.695 inch
Contact Finish Mating TIN (30) OVER NICKEL (50)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Material PHOSPHOR BRONZE
Contact Style LEAF
Current Rating 1 A
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP14 DIP14
Dielectric Withstanding Voltage 100VAC V
Housing Material POLYESTER THERMOPLASTIC
Insulation Resistance 5000000000 Ω
JESD-609 Code e3
Mating Contact Pitch 0.1 inch
Mounting Style STRAIGHT
Number of Contacts 14 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 0.30000000000000004 mm
Terminal Pitch 2.54 mm
Termination Type SOLDER
Base Number Matches 1 2

Compare ICO-143-S8A-T with alternatives

Compare 2-641599-5 with alternatives