ICM7555MTV/HR vs 5962-8950303GX feature comparison

ICM7555MTV/HR General Electric Solid State

Buy Now Datasheet

5962-8950303GX Intersil Corporation

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GENERAL ELECTRIC SOLID STATE INTERSIL CORP
Package Description , CAN8,.2 ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code O-MBCY-W8 O-MBCY-W8
JESD-609 Code e0
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL METAL
Package Code BCY BCY
Package Equivalence Code CAN8,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B (Modified)
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 2 4
Part Package Code BCY
Pin Count 8
Analog IC - Other Type SQUARE
Number of Functions 1

Compare 5962-8950303GX with alternatives