ICM7555IBA
vs
ICM7555ISA-T
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
MAXIM INTEGRATED PRODUCTS INC
Package Description
SOIC-8
SOP, SOP8,.25
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
PULSE; RECTANGULAR
SQUARE
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e0
e0
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-20 °C
Output Frequency-Max
1 MHz
0.5 MHz
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max (Isup)
0.2 mA
Supply Voltage-Max (Vsup)
18 V
18 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
OTHER
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
4
2
Pbfree Code
No
Part Package Code
SOIC
Pin Count
8
Length
4.9 mm
Moisture Sensitivity Level
1
Package Equivalence Code
SOP8,.25
Peak Reflow Temperature (Cel)
245
Seated Height-Max
1.75 mm
Terminal Pitch
1.27 mm
Width
3.9 mm
Compare ICM7555ISA-T with alternatives