ICM7555CN,602
vs
ICM7555CN/01,112
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
DIP
|
DIP
|
Package Description |
DIP, DIP8,.3
|
0.300 INCH, PLASTIC, MO-001, SC504-8, SOT97-1, DIP-8
|
Pin Count |
8
|
8
|
Manufacturer Package Code |
SOT97-1
|
SOT97-1
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
NXP
|
NXP
|
Analog IC - Other Type |
PULSE
|
PULSE
|
JESD-30 Code |
R-PDIP-T8
|
R-PDIP-T8
|
Length |
9.5 mm
|
9.5 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Output Frequency-Max |
0.5 MHz
|
0.5 MHz
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP8,.3
|
DIP8,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
250
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.2 mm
|
4.2 mm
|
Supply Voltage-Max (Vsup) |
16 V
|
16 V
|
Supply Voltage-Min (Vsup) |
3 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
NOT SPECIFIED
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
JESD-609 Code |
|
e4
|
Terminal Finish |
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
|
|
|
Compare ICM7555CN,602 with alternatives
-
ICM7555CN,602 vs SE555N
-
ICM7555CN,602 vs ICM7555IN/01,112
-
ICM7555CN,602 vs NE555N
-
ICM7555CN,602 vs 933975620602
-
ICM7555CN,602 vs SA555N
-
ICM7555CN,602 vs NE555CD
-
ICM7555CN,602 vs 933975610623
-
ICM7555CN,602 vs ICM7555IBA
-
ICM7555CN,602 vs NA556NE4
Compare ICM7555CN/01,112 with alternatives
-
ICM7555CN/01,112 vs SE555N
-
ICM7555CN/01,112 vs ICM7555IN/01,112
-
ICM7555CN/01,112 vs NE555N
-
ICM7555CN/01,112 vs 933975620602
-
ICM7555CN/01,112 vs SA555N
-
ICM7555CN/01,112 vs NE555CD
-
ICM7555CN/01,112 vs 933975610623
-
ICM7555CN/01,112 vs ICM7555IBA
-
ICM7555CN/01,112 vs NA556NE4