ICM0805ER261M
vs
ACM-21-201M-T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
ABRACON LLC
Package Description
ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 4 PIN
Reach Compliance Code
compliant
compliant
Factory Lead Time
20 Weeks
26 Weeks
DC Resistance-Max
0.4 Ω
0.35 Ω
Filter Type
DATA LINE FILTER
DATA LINE FILTER
Height
1.2 mm
1.2 mm
Insulation Resistance-Min
10 MΩ
10 MΩ
JESD-609 Code
e3
Length
2 mm
2 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
2
2
Number of Terminals
4
4
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Impedance
260 OHM Ω
200 OHM Ω
Packing Method
TAPE AND REEL
TR, 7 INCH
Rated Current
0.3 A
0.33 A
Rated Voltage
50 V
50 V
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Width
1.2 mm
1.2 mm
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8504.50.80.00
Compare ICM0805ER261M with alternatives
Compare ACM-21-201M-T with alternatives