ICM-320-1-TT
vs
20-3518-10
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
ADAM TECH
|
ARIES ELECTRONICS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
RPHS COMPLIANT
|
STANDARD: UL 94V-0
|
Body Breadth |
0.4 inch
|
0.4 inch
|
Body Depth |
0.177 inch
|
0.165 inch
|
Body Length |
1 inch
|
2 inch
|
Contact Configuration |
RECTANGLE
|
|
Contact Finish Mating |
SN ON NI
|
GOLD (10) OVER NICKEL (50)
|
Contact Finish Termination |
TIN OVER COPPER
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Material |
P-CUSN
|
BRASS
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
Current Rating |
1 A
|
3 A
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
DIP20
|
DIP20
|
Dielectric Withstanding Voltage |
500VAC V
|
|
Housing Material |
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
NYLON46
|
Insulation Resistance |
1000000000 Ω
|
|
Mating Contact Pitch |
0.1 inch
|
0.1 inch
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Number of Contacts |
20
|
20
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
0.30000000000000004 mm
|
0.30000000000000004 mm
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
Samacsys Manufacturer |
|
ARIES
|
JESD-609 Code |
|
e3
|
|
|
|
Compare ICM-320-1-TT with alternatives
Compare 20-3518-10 with alternatives