ICL8069BCSA vs ICL8069DESA+ feature comparison

ICL8069BCSA Rochester Electronics LLC

Buy Now Datasheet

ICL8069DESA+ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOD SOD
Package Description R-PDSO-G8 R-PDSO-G8
Pin Count 8 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature LOW NOISE LOW NOISE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 8 8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 1.23 V 1.23 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Temp Coeff-Max 0.0308 mV/°C 0.123 mV/°C
Base Number Matches 2 1

Compare ICL8069BCSA with alternatives

Compare ICL8069DESA+ with alternatives